The TR600-150-2 is a varistor from TE Connectivity with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum current rating of 3A and a hold current of 150mA. The varistor is available in a radial termination and is packaged on a tape and reel in quantities of 600. It is not RoHS compliant.
TE Connectivity TR600-150-2 technical specifications.
| Current Rating | 3A |
| Hold Current | 150mA |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 60V |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Resistance | 17R |
| RoHS Compliant | No |
| Series | TR600 |
| Termination | Radial |
| Trip Current | 300mA |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TR600-150-2 to view detailed technical specifications.
No datasheet is available for this part.