
The TR600-150-RA-B-0.5 is a Radial 3A 60V PTC resettable fuse with a height of 12.6mm, thickness of 6mm, and width of 13.5mm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuse has a time to trip of 7.5 seconds and a trip current of 300mA. It is available in a bulk packaging with 500 units per package.
TE Connectivity TR600-150-RA-B-0.5 technical specifications.
| Package/Case | Radial |
| Current Rating | 3A |
| Height | 12.6mm |
| Hold Current | 150mA |
| Lead Free | Contains Lead |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 60V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 17R |
| Series | PolySwitch® |
| Termination | Radial |
| Thickness | 6mm |
| Time to Trip | 7.5s |
| Trip Current | 300mA |
| Width | 13.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TR600-150-RA-B-0.5 to view detailed technical specifications.
No datasheet is available for this part.