Fuse, Ptc Reset, 60V, 150Ma, Radial, Full Reel; Product Range: polyswitch Tr600 Series; Voltage Rating: 250Vac;...
TE Connectivity TR600-150-RB-2 technical specifications.
| Package/Case | Radial |
| Current Rating | 3A |
| Hold Current | 130mA |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 60V |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 22R |
| Series | TR600 |
| Termination | Radial |
| Trip Current | 260mA |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TR600-150-RB-2 to view detailed technical specifications.
No datasheet is available for this part.