Resettable Fuses .16A 250Vdc 600V rms
TE Connectivity TR600-160 technical specifications.
| Current Rating | 3A |
| ELV | Compliant |
| Hold Current | 160mA |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 250V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 18R |
| RoHS Compliant | No |
| Series | TR600 |
| Termination | Radial |
| Trip Current | 320mA |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TR600-160 to view detailed technical specifications.
No datasheet is available for this part.