PTC Resettable Fuse 0.16A(hold) 0.32A(trip) 250V 1W 4Ohm Radial Bulk
TE Connectivity TR600-160--RA-B-0.5 technical specifications.
| Hold Current | 0.16A |
| Trip Current | 0.32A |
| Max Voltage Rating | 250V |
| Maximum Initial Resistance | 7Ohm |
| Typical Power Dissipation | 1W |
| Number of Terminals | 2 |
| Wire Form | Opposing Crimp Standoff |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity TR600-160--RA-B-0.5 to view detailed technical specifications.
No datasheet is available for this part.