Resettable Fuses TR600-160-RA-B-0.5-2
TE Connectivity TR600-160-RA-B-0.5-2 technical specifications.
| Current Rating | 3A |
| Height | 12.6mm |
| Hold Current | 160mA |
| Lead Free | Contains Lead |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Resistance | 16R |
| Series | TR600 |
| Termination | Radial |
| Thickness | 6mm |
| Trip Current | 320mA |
| Width | 16mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TR600-160-RA-B-0.5-2 to view detailed technical specifications.
No datasheet is available for this part.