
Illuminated rocker switch featuring a straight, curved black polyamide actuator. This SPDT (Single Pole Double Throw) switch offers a 20VAC/20VDC voltage rating with a 0.4VA power rating and 400mA contact current. With a 20mA current rating and gold-plated copper alloy contacts, it provides 80,000 electrical and 100,000 mechanical life cycles. Designed for panel mounting with wire lug termination, this RoHS compliant component operates within a -20°C to 80°C temperature range.
TE Connectivity TRD11D10WL technical specifications.
| Actuator Color | Black |
| Actuator Material | Polyamide |
| Actuator Type | Rocker |
| Color | Black |
| Contact Current Rating | 400mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 20mA |
| Depth | 14mm |
| Electrical Life | 80000Cycles |
| ELV | Compliant |
| Housing Color | Black |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TRD |
| Switch Function | On-On |
| Termination | Lug |
| Throw Configuration | SPDT |
| Type | Switch |
| VDE Tested | No |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TRD11D10WL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
