
SPDT Rocker Switch, illuminated with green LED, features a curved black polyamide actuator and copper alloy contacts with gold plating. Rated for 20VAC/20VDC and 0.4VA, this panel-mount switch offers 80,000 electrical cycles and 100,000 mechanical cycles. Operating temperature range is -20°C to 80°C.
Sign in to ask questions about the TE Connectivity TRD11D10WLLR5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TRD11D10WLLR5 technical specifications.
| Actuator Color | Black |
| Actuator Material | Polyamide |
| Actuator Type | Rocker |
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 80000Cycles |
| ELV | Non-Compliant |
| Housing Color | Black |
| Illumination Color | Green |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TRD |
| Switch Function | On-On |
| Termination | Lug |
| Throw Configuration | SPDT |
| Type | Switch |
| VDE Tested | No |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TRD11D10WLLR5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.