This 20V 0.4W SPDT rocker switch features a rockers actuator style and a wire lug termination style. It has a panel mount design and can operate between -20°C and 80°C. The switch has a mechanical life of 100,000 cycles and an electrical life of 20,000 cycles.
TE Connectivity TRD11D10WLLR504 technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rocker |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 20000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Wire Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.