Switch Rocker ON None ON SPDT Wire Wrap Curved Rocker 20VAC 20VDC 0.4VA
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rocker |
| Contact Plating | Gold |
| Electrical Life | 80000Cycles |
| ELV | Compliant |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TRD |
| Switch Function | On-On |
| Termination | Wire Wrap |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |