Switch Rocker ON None ON SPDT Wire Lug Rocker 0.4VA
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Rocker |
| Max Power Rating | 0.4VA |
| Termination Style | Wire Lug |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |