The TRD11D22WLL5 is a 20V AC/DC rated rocker switch with a paddle actuator style and SPDT configuration. It has a maximum power rating of 0.4W at 20VAC or 20VDC and an electrical life of 80,000 cycles. The switch is designed for panel mount applications and can operate between -20°C and 80°C. It features a wire lug termination style and is manufactured by TE Connectivity.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 80000Cycles |
| Termination Style | Wire Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |