SPDT rocker switch featuring a curved red actuator and LED illumination in red. This panel-mount switch offers quick connect termination and a 20VAC/20VDC voltage rating with a 0.4VA contact rating. Constructed with a polyamide actuator and gold-plated copper alloy contacts, it boasts an electrical life of 80,000 cycles and a mechanical life of 100,000 cycles. Operating within a temperature range of -20°C to 80°C, this switch is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Actuator Material | Polyamide |
| Color | Red |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 14mm |
| Electrical Life | 80000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Length | 19.1mm |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TRD |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Type | Switch |
| VDE Tested | No |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |