
SPDT Rocker Switch with Quick Connect termination, featuring a curved black nylon actuator and red illumination. Rated for 20VAC/20VDC at 0.4VA and 400mA contact current, with gold-plated brass contacts. Offers a mechanical life of 100,000 cycles and an electrical life of 80,000 cycles. Operates within a temperature range of -20°C to 80°C.
TE Connectivity TRD11F10QCLR204 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Color | Red |
| Contact Current Rating | 400mA |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 14.05mm |
| Electrical Life | 80000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Length | 19.13mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TRD |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Type | Switch |
| VDE Tested | No |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TRD11F10QCLR204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.