Illuminated & Non-Illuminated Rocker Switch, SPDT, latched, with a 0.02A current rating and 20VDC voltage rating. Features a black polyamide rocker actuator and copper alloy contacts with gold plating. Designed for panel mounting with straight lug termination, offering 80,000 electrical and 100,000 mechanical life cycles. Operates within a temperature range of -20°C to 80°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity TRD11F10WL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Material | Polyamide |
| Actuator Type | Rocker |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 13.97mm |
| Electrical Life | 80000Cycles |
| ELV | Compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TRD |
| Switch Function | On-Mom |
| Termination | Lug |
| Throw Configuration | SPDT |
| Type | Switch |
| VDE Tested | No |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TRD11F10WL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.