
Illuminated rocker switch featuring a polyamide actuator and copper alloy contacts with gold plating. This SPDT switch offers momentary-off-momentary function, panel mount orientation, and lug termination. Rated for 20V AC/DC, it boasts an electrical life of 60,000 cycles and a mechanical life of 50,000 cycles. Operating within a temperature range of -20°C to 80°C, this RoHS compliant component is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity TRD11G10WL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Polyamide |
| Actuator Type | Rocker |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 13.8mm |
| Electrical Life | 60000Cycles |
| ELV | Compliant |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TRD |
| Switch Function | Mom-Off-Mom |
| Termination | Lug |
| Throw Configuration | SPDT |
| Type | Switch |
| VDE Tested | No |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TRD11G10WL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
