The 20V SPDT Panel Mount Rocker Switch is a rocker switch with a paddle actuator and illuminated illumination type. It has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. The switch has a mechanical life of 50000 cycles and an electrical life of 60000 cycles. It is RoHS compliant and available in a bulk packaging quantity of 25. The switch is part of the TRD, Alcoswitch series and features a mom-off-mom switch function with a quick connect termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity TRD11G20QC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Paddle |
| Electrical Life | 60000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 80°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TRD, Alcoswitch |
| Switch Function | Mom-Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TRD11G20QC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.