
Switch Rocker (ON) OFF (ON) SPDT Wire Lug Curved Rocker 20VAC 20VDC 0.4VA
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity TRD11H10WL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Material | Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 60000Cycles |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | TRD |
| Switch Function | On-Off-Mom |
| Termination | Lug |
| Throw Configuration | SPDT |
| Type | Switch |
| VDE Tested | No |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TRD11H10WL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.