
Illuminated rocker switch featuring SPDT throw configuration and On-On function. Rated for 3A at 125VAC and 28VDC, with a silver-plated copper contact material. Offers a mechanical and electrical life of 100,000 and 20,000 cycles respectively. Panel-mount design with quick connect termination, operating within a -20°C to 80°C temperature range.
TE Connectivity TRD13D10QC04 technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Durability | 100000Cycles |
| Electrical Life | 20000Cycles |
| Height | 2.36mm |
| Illumination Type | Illuminated |
| Length | 1.4mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TRD |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Type | Switch |
| VDE Tested | No |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| Width | 1.91mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TRD13D10QC04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.