
SPDT illuminated rocker switch featuring a curved black polyamide actuator and lug termination. Rated for 3A at 125VAC and 28VDC, this switch offers a 20,000-cycle electrical life and 100,000-cycle mechanical life. Operating within a temperature range of -20°C to 80°C, it provides a straight, panel-mount orientation.
TE Connectivity TRD13D10WL technical specifications.
| Actuator Color | Black |
| Actuator Material | Polyamide |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 13.97mm |
| Electrical Life | 20000Cycles |
| Housing Color | Black |
| Illumination Type | Illuminated |
| Length | 19.1mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TRD |
| Switch Function | On-On |
| Termination | Lug |
| Throw Configuration | SPDT |
| Type | Switch |
| VDE Tested | No |
| Voltage Rating (AC) | 125V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity TRD13D10WL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.