
Illuminated rocker switch featuring a Single Pole Double Throw (SPDT) latching function. Rated for 3A at 28VDC, with a maximum AC voltage rating of 125V. Offers a mechanical life of 100,000 cycles and an electrical life of 20,000 cycles. Constructed with a Nylon actuator and Copper/Silver contacts with Silver plating. Designed for panel mounting with vertical orientation and lug termination. RoHS compliant and lead-free.
TE Connectivity TRD13D10WL04 technical specifications.
| Actuator Material | Nylon |
| Package/Case | 125 |
| Contact Current Rating | 3A |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 14.05mm |
| Electrical Life | 20000Cycles |
| ELV | Compliant |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 19.13mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TRD |
| Switch Function | On-On |
| Termination | Lug |
| Throw Configuration | SPDT |
| Type | Switch |
| VDE Tested | No |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TRD13D10WL04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
