
SPDT illuminated rocker switch with a curved red rocker. Features a 3A contact current rating at 125VAC or 28VDC, with silver-plated copper alloy contacts. Offers 20,000 electrical cycles and 100,000 mechanical cycles. Operates within a temperature range of -20°C to 80°C. Panel mount termination via wire lug.
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 20000Cycles |
| Illumination Color | Red |
| Illumination Type | LED, Illuminated |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TRD |
| Switch Function | On-On |
| Termination | Lug |
| Throw Configuration | SPDT |
| Type | Switch |
| VDE Tested | No |
| Voltage Rating (AC) | 125V |
| RoHS | Not CompliantNo |