
Illuminated rocker switch featuring a black nylon curved rocker actuator and red LED illumination. This SPDT switch offers a 3A current rating at 125VAC or 28VDC, with silver-plated copper contacts for reliable performance. Designed for panel mounting with wire lug termination, it boasts a mechanical life of 100,000 cycles and an electrical life of 20,000 cycles. Operating within a temperature range of -20°C to 80°C, this RoHS compliant component ensures durability and efficiency.
TE Connectivity TRD13D10WLLR204 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Package/Case | 125 |
| Color | Red |
| Contact Current Rating | 3A |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 20000Cycles |
| ELV | Compliant |
| Illumination Color | Red |
| Illumination Type | LED, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TRD |
| Switch Function | On-On |
| Termination | Lug |
| Throw Configuration | SPDT |
| Type | Switch |
| VDE Tested | No |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TRD13D10WLLR204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
