SPDT rocker switch with a curved actuator, featuring a 3A contact current rating at 125VAC and 28VDC. This illuminated switch utilizes LED illumination in red and offers a mechanical life of 100,000 cycles and an electrical life of 20,000 cycles. Terminated with wire lugs, it is designed for panel mounting in a vertical orientation and operates within a temperature range of -20°C to 80°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity TRD13D10WLLR25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rocker |
| Color | Green, Red |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 20000Cycles |
| ELV | Non-Compliant |
| Illumination Color | Red |
| Illumination Type | LED, Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TRD |
| Switch Function | On-On |
| Termination | Lug |
| Throw Configuration | SPDT |
| Type | Switch |
| VDE Tested | No |
| Voltage Rating (AC) | 125V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity TRD13D10WLLR25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.