
SPDT rocker switch with wire lug termination, featuring a curved black polyamide actuator and green LED illumination. Rated for 3A at 125VAC and 28VDC, with a contact material of silver-plated copper alloy. Offers 20,000 electrical cycles and 100,000 mechanical cycles, operating between -20°C and 80°C. This panel-mount switch has a straight orientation and is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity TRD13D10WLLR5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Material | Polyamide |
| Actuator Type | Rocker |
| Color | Green |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 20000Cycles |
| ELV | Non-Compliant |
| Housing Color | Black |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 80°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TRD |
| Switch Function | On-On |
| Termination | Lug |
| Throw Configuration | SPDT |
| Type | Switch |
| VDE Tested | No |
| Voltage Rating (AC) | 125V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity TRD13D10WLLR5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.