SPDT illuminated rocker switch with a curved green actuator, rated for 3A at 125VAC and 28VDC. Features silver-plated copper contacts, nylon actuator material, and LED illumination in green. Offers a mechanical life of 100,000 cycles and an electrical life of 20,000 cycles, operating within a temperature range of -20°C to 80°C. Panel mount termination via wire lug.
Checking distributor stock and pricing after the page loads.
| Actuator Material | Nylon |
| Color | Green |
| Contact Current Rating | 3A |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 14.05mm |
| Electrical Life | 20000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Length | 19.13mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 80°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TRD |
| Switch Function | On-On |
| Termination | Lug |
| Throw Configuration | SPDT |
| Type | Switch |
| VDE Tested | No |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |