This 3A SPDT on-momentary panel mount switch features a silver plated contact and a maximum operating temperature of 80°C. It has a minimum operating temperature of -20°C and a mechanical life of 100,000 cycles. The switch is RoHS compliant and has a contact current rating of 3A. It is available in a bulk packaging quantity of 250 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity TRD13F10QC04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Current Rating | 3A |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 60000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TRD |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Type | Switch |
| VDE Tested | No |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TRD13F10QC04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.