SPDT rocker switch featuring a curved, red actuator for ON-Mom functionality. This illuminated switch utilizes LED illumination in red and offers quick connect termination. Rated for 3A at 125VAC and 28VDC, it boasts an electrical life of 60,000 cycles and a mechanical life of 100,000 cycles. Operating temperature range is -20°C to 80°C, with copper alloy contacts plated in silver.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity TRD13F10QCLR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Red |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 60000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TRD |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Type | Switch |
| VDE Tested | No |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TRD13F10QCLR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.