The TRD13F10QCLR204 is a 3A SPDT on-momentary panel mount switch from TE Connectivity. It features a silver-plated contact and a red LED illumination. The switch has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. It is rated for 60000 electrical cycles and 100000 mechanical cycles. The TRD13F10QCLR204 is RoHS compliant and available in a bulk packaging quantity of 25.
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Contact Current Rating | 3A |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 60000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Max Operating Temperature | 80°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TRD |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Type | Switch |
| VDE Tested | No |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |