
SPDT rocker switch with wire lug termination, featuring a curved black polyamide rocker actuator. Rated for 3A at 125VAC and 28VDC, with silver-plated copper alloy contacts. Offers a mechanical life of 100,000 cycles and an electrical life of 60,000 cycles. Designed for panel mounting with a straight orientation and operates within a temperature range of -20°C to 80°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity TRD13F10WL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Material | Polyamide |
| Actuator Type | Rocker |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 60000Cycles |
| ELV | Non-Compliant |
| Housing Color | Black |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | No |
| Series | TRD |
| Switch Function | On-Mom |
| Termination | Lug |
| Throw Configuration | SPDT |
| Type | Switch |
| VDE Tested | No |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TRD13F10WL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.