
DPDT rocker switch with a non-illuminated, black polyamide actuator. Features gold-plated copper alloy contacts and lug termination. Rated for 20V AC/DC with an electrical life of 80,000 cycles and a mechanical life of 100,000 cycles. Operates within a temperature range of -20°C to 80°C and mounts directly to a panel. RoHS compliant.
TE Connectivity TRD21N10WL technical specifications.
| Actuator Color | Black |
| Actuator Material | Polyamide |
| Actuator Type | Rocker |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 13.97mm |
| Electrical Life | 80000Cycles |
| ELV | Compliant |
| Housing Color | Black |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TRD |
| Switch Function | On-On |
| Termination | Lug |
| Throw Configuration | DPDT |
| Type | Switch |
| VDE Tested | No |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TRD21N10WL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
