
TE Connectivity TRD21S10WL technical specifications.
| Actuator Color | Black |
| Actuator Material | Polyamide |
| Actuator Type | Rocker |
| Contact Plating | Gold |
| Electrical Life | 60000Cycles |
| ELV | Compliant |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TRD |
| Switch Function | Mom-Off-Mom |
| Termination | Lug |
| Throw Configuration | DPDT |
| Type | Switch |
| VDE Tested | No |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TRD21S10WL to view detailed technical specifications.
No datasheet is available for this part.
