
DPDT illuminated rocker switch with a curved black actuator, designed for panel mounting. Features quick connect termination and a 3A current rating at 125VAC or 28VDC. Offers a mechanical life of 100,000 cycles and an electrical life of 20,000 cycles. Operating temperature range is -20°C to 80°C.
Checking distributor stock and pricing after the page loads.
| Actuator Color | Black |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy, Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 20000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 80°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TRD |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Type | Switch |
| VDE Tested | No |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |