
DPDT illuminated rocker switch featuring a black polyamide actuator and panel mount design. Rated for 3A at 28VDC, with a silver-plated copper contact material and quick connect termination. Offers a 2-position, latched function with a mechanical life of 100,000 cycles and electrical life of 20,000 cycles. Operates within a temperature range of -20°C to 80°C and is RoHS compliant.
TE Connectivity TRD23N10QC04 technical specifications.
| Actuator Color | Black |
| Actuator Material | Polyamide |
| Actuator Type | Rocker |
| Package/Case | 125 |
| Contact Current Rating | 3A |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 14.05mm |
| Electrical Life | 20000Cycles |
| ELV | Compliant |
| Illumination Type | Illuminated |
| Lead Free | Not Applicable |
| Length | 19.13mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TRD |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Type | Switch |
| VDE Tested | No |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TRD23N10QC04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.