
DPDT illuminated rocker switch with a curved black polyamide actuator. Features silver-plated copper alloy contacts rated for 3A at 125VAC or 28VDC. Offers 20,000 electrical cycles and 100,000 mechanical cycles. Designed for panel mounting with straight wire lug termination. Operating temperature range from -20°C to 80°C.
TE Connectivity TRD23N10WL technical specifications.
| Actuator Color | Black |
| Actuator Material | Polyamide |
| Actuator Type | Rocker |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 14mm |
| Electrical Life | 20000Cycles |
| ELV | Non-Compliant |
| Housing Color | Black |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Max Current Rating | 3A |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | TRD |
| Switch Function | On-On |
| Termination | Lug |
| Throw Configuration | DPDT |
| Type | Switch |
| VDE Tested | No |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TRD23N10WL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.