Radial leaded, through-hole mount resettable fuse with a hold current of 183mA and trip current of 685mA. Features a maximum DC voltage rating of 100V and 900mW power dissipation. Compliant with ELV and RoHS directives, this component holds UL, CSA, and TUV approvals. Bulk packaged with kinked leads.
TE Connectivity TRF250-183 technical specifications.
| Approvals | UL, CSA, TUV |
| ELV | Compliant |
| Hold Current | 183mA |
| Lead/Base Style | Kinked |
| Max Voltage Rating (DC) | 100V |
| Packaging | Bulk |
| Power Dissipation | 900mW |
| RoHS Compliant | Yes |
| Trip Current | 685mA |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TRF250-183 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.