PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
TE Connectivity TRF250-183S technical specifications.
| Approvals | UL, CSA, TUV |
| ELV | Compliant |
| Hold Current | 183mA |
| Lead/Base Style | Straight |
| Max Voltage Rating (DC) | 100V |
| Packaging | Bulk |
| Power Dissipation | 900mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Trip Current | 685mA |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TRF250-183S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.