The TRF250-183S-2 varistor from TE Connectivity is a PolySwitch device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum voltage rating of 100V and a maximum current rating of 10A. The varistor is packaged in a radial package and is available in quantities of 1500 per reel. It is compliant with UL, CSA, and TUV approvals and is also RoHS compliant.
TE Connectivity TRF250-183S-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Hold Current | 183mA |
| Lead Pitch | 7.5mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 100V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 900mW |
| Resistance | 3.4R |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Termination | Radial |
| Time to Trip | 1.8s |
| Trip Current | 685mA |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TRF250-183S-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.