The TRF250-183U varistor from TE Connectivity is a 100V rated component with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is compliant with ELV regulations and has approvals from UL, CSA, and TUV. The varistor has a power dissipation of 900mW and a trip current of 685mA. It is packaged in a radial leaded, RoHS compliant package and is suitable for use in a variety of applications.
TE Connectivity TRF250-183U technical specifications.
| Approvals | UL, CSA, TUV |
| ELV | Compliant |
| Hold Current | 183mA |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 100V |
| Packaging | Bulk |
| Power Dissipation | 900mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Trip Current | 685mA |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TRF250-183U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.