Radial leaded, through-hole mount PTC resettable fuse with a 150mA current rating and 250V DC voltage rating. Features a 150mA hold current, 300mA trip current, and 4-second time to trip. Operates within a temperature range of -40°C to 85°C. Compliant with RoHS and ELV standards, UL, CSA, and TUV approved. Body dimensions are 12.5mm length, 9mm width, and 4.6mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity TRF600-150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, TUV |
| Body Height | 4.6mm |
| Body Length | 12.5mm |
| Body Material | Polymer, Epoxy |
| Package/Case | Radial |
| Current Rating | 150mA |
| ELV | Compliant |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Lead Length | 4.7mm |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Operating Supply Voltage | 250V |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 12.5mm |
| Termination | Radial |
| Thickness | 4.6mm |
| Time to Trip | 4s |
| Trip Current | 300mA |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 9mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TRF600-150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.