
Radial resettable fuse for through-hole mounting, featuring kinked leads and a 12.5mm size. Offers a 150mA hold current, 3A max current rating, and 250V max DC voltage rating. Operates within a -40°C to 85°C temperature range, with a 300mA trip current and 4s time to trip. This RoHS compliant component has UL, CSA, and TUV approvals, with 1W power dissipation.
TE Connectivity TRF600-150-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Hold Current | 150mA |
| Lead/Base Style | Kinked |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Size | 12.5mm |
| Time to Trip | 4s |
| Trip Current | 300mA |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TRF600-150-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
