TE Connectivity TRF600-150S technical specifications.
| Approvals | UL, CSA, TUV |
| ELV | Compliant |
| Hold Current | 150mA |
| Max Voltage Rating (DC) | 250V |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Trip Current | 300mA |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TRF600-150S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.