Radial resettable fuse for through-hole mounting, featuring a polymer and epoxy body. Rated for 250V DC, it offers a 160mA hold current and a 320mA trip current with a 7.5s time to trip. Operating temperature range is -40°C to 85°C, with a 160mA current rating and 2.2W power dissipation. Approvals include UL, CSA, and TUV, with lead-free and RoHS compliance.
TE Connectivity TRF600-160 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Material | Polymer, Epoxy |
| Package/Case | Radial |
| Current Rating | 160mA |
| Height | 12.6mm |
| Hold Current | 160mA |
| Lead Free | Lead Free |
| Lead Length | 4.7mm |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 2.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Radial |
| Time to Trip | 7.5s |
| Trip Current | 320mA |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TRF600-160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.