PTC Resettable Fuse
Checking distributor stock and pricing after the page loads.
| Current Rating | 3A |
| ELV | Compliant |
| Hold Current | 160mA |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 18R |
| RoHS Compliant | Yes |
| Series | TRF600 |
| Termination | Radial |
| Trip Current | 320mA |
| RoHS | Compliant |