This 250V varistor from TE Connectivity is a bulk-packaged component with a power dissipation of 1W. It operates at a supply voltage of 60V and is compliant with ELV regulations. The varistor has a hold current of 160mA and a trip current of 320mA. It is also RoHS compliant and meets the approval standards of UL, CSA, and TUV.
TE Connectivity TRF600-160-RA technical specifications.
| Approvals | UL, CSA, TUV |
| ELV | Compliant |
| Hold Current | 160mA |
| Lead Free | Lead Free |
| Lead/Base Style | Kinked |
| Max Voltage Rating (DC) | 250V |
| Operating Supply Voltage | 60V |
| Packaging | Bulk |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Trip Current | 320mA |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TRF600-160-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.