The TS600-170-2 is a 60V 3A 2.5W gas discharge tube from TE Connectivity, compliant with ELV regulations. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is available in a tape and reel packaging with 300 units per package. It is approved by UL and CSA, and has a resistance of 18 ohms.
TE Connectivity TS600-170-2 technical specifications.
| Approvals | UL, CSA |
| Current Rating | 3A |
| ELV | Compliant |
| Hold Current | 170mA |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 60V |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Resistance | 18R |
| Series | TS600 |
| Termination | SMD/SMT |
| Trip Current | 400mA |
| DC Rated Voltage | 60V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.