
Surface mount resettable fuse for overcurrent protection. Features a 170mA hold current and 400mA trip current, with a maximum operating voltage of 60V DC. This component offers a maximum power dissipation of 2.5W and operates within a temperature range of -40°C to 85°C. Approvals include UL, CSA, and TUV, with RoHS and ELV compliance. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the TE Connectivity TS600-170F-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TS600-170F-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Material | Plastic |
| Package/Case | SMD/SMT |
| Current Rating | 170mA |
| ELV | Compliant |
| Hold Current | 170mA |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5W |
| Max Supply Voltage | 60V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Size | 12.32mm |
| Termination | SMD/SMT |
| Time to Trip | 10s |
| Trip Current | 400mA |
| DC Rated Voltage | 60V |
| Working Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TS600-170F-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
