PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60VDC 3A 2.5W 1Ohm SMD Solder Pad 19.43 X 12.32 X 8.26mm Bulk
TE Connectivity TS600-200-RA-B-0.5 technical specifications.
| Hold Current | 0.2A |
| Trip Current | 0.4A |
| Max Voltage Rating | 60VDC |
| Max Current Rating | 3A |
| Maximum Initial Resistance | 3.5Ohm |
| Typical Power Dissipation | 2.5W |
| Number of Terminals | 2 |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.