PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT
Sign in to ask questions about the TE Connectivity TS600-400F-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TS600-400F-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | SMD/SMT |
| ELV | Compliant |
| Hold Current | 400mA |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Size | 19.4mm |
| Time to Trip | 5s |
| Trip Current | 1A |
| Working Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TS600-400F-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.