
SPDT signal relay with a 5VDC coil voltage and 1A contact current rating. Features a 120VAC/30VDC maximum contact voltage rating and 150mW coil power consumption. Through-hole mounting for PCB termination, operating temperature range of -30°C to 80°C. RoHS compliant with UL and CSA approvals.
Sign in to ask questions about the TE Connectivity TSC-105L3H,000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TSC-105L3H,000 technical specifications.
| Actuating System | AC/DC |
| Approvals | UL, CSA |
| Coil Current | 30mA |
| Coil Power | 150mW |
| Coil Resistance | 166R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Voltage Rating (DC) | 24V |
| Current Rating | 1A |
| Height | 9.9mm |
| Insertion Loss | -0.27dB |
| Length | 0.492inch |
| Max Current Rating | 1A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, PCB |
| Operate Time | 5ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| Relay Type | Relay |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | TSC, OEG |
| Termination | PCB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| Weight | 0.1058oz |
| Width | 0.29inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TSC-105L3H,000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.